Reference Only
80KEBS10BFPD
Power Line Filters KEB 80A 1S SP DELTA 520VAC 50HZ.
Datasheet
80KEBS10BFPD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase General Purpose EMI Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 80 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Quick Connect, Screw | |
| Leakage Current | 6 mA | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA | |
| Height | 92 mm | |
| Length | 328 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 160 mm | |
| Part # Aliases | 5-1609965-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $475.57 | $951.14 |
Need more?