Reference Only

80649-000

Level Sensors LIQUID LEVEL SENSOR.

Manufacturer:

Mfr Part:
80649-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLevel Sensors
Connection Method1/2 NPT
Current Rating1 A
Description/FunctionHorizontal liquid level sensor
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 30 C
MountingWall Mount
Operating Supply Voltage250 VAC, 100 VDC
Product TypeLiquid Level Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.83$2,383.00
Need more?