Reference Only

806190-SF

Power Line Filters

Manufacturer:

Mfr Part:
806190-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMC/RFI Filter
Voltage Rating250 VAC
Current Rating25 A
Mounting StyleDIN Rail
Termination StyleTerminal Block
Leakage Current2.6 mA
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
8 available now at ttieurope.com