806072-SF TE Connectivity

806072-SF

Common Mode Chokes / Filters

Manufacturer:

Mfr Part:
806072-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Termination StyleWire
Number of Lines4 Line
Inductance1.3 mH
Tolerance- 30 %, + 50 %
Maximum DC Current25 A
Maximum DC Resistance5.05 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Package / Case80 mm x 80 mm x 50 mm
Length80 mm
Width80 mm
Height50 mm
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?