Reference Only

8060-1G12

Obsolete
IC & Component Sockets TRANSISTOR SOCKET

Manufacturer:

Mfr Part:
8060-1G12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductTransistor Sockets
Number of Positions4 Position
TypeTO-5 Socket
Termination StyleThrough Hole
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialBeryllium Copper
FeaturesTransistor Sockets and Adapters
Housing MaterialTeflon
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases1437504-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?