Reference Only

8058-1G59

Obsolete
IC & Component Sockets PC 3 CONTACTS GOLD

Manufacturer:

Mfr Part:
8058-1G59

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductTransistor Sockets
Number of Positions8 Position
Contact PlatingGold
Case StyleTO-5
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases2-1437508-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?