Reference Only

8058-1G30

Obsolete
IC & Component Sockets TO5 SOCKET 200P

Manufacturer:

Mfr Part:
8058-1G30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductTransistor Sockets
Number of Positions4 Position
TypeTO-5 Socket
Termination StyleThrough Hole
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case StyleTO-5
Contact MaterialBeryllium Copper
FeaturesTerminal Sockets and Adapters
Flammability RatingUL 94 V-0
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases1-1437508-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?