Reference Only

801067-SF

Common Mode Chokes / Filters

Manufacturer:

Mfr Part:
801067-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance90 mH
Tolerance15 %
Maximum DC Current1 A
Maximum DC Resistance628 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Package / Case36 mm x 24.5 mm x 42.7 mm
Length36.1 mm
Width24.5 mm
Height42.7 mm
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?