Reference Only
800331-SF
AC Power Entry Modules
Datasheet
800331-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Filtered | |
| Fused | Yes | |
| Current Rating | 1 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Faston | |
| Connector Type | IEC-320 C-14 | |
| Filter Type | Standard | |
| Flammability Rating | UL 94 V-2 | |
| Height | 65 mm | |
| Housing Material | Aluminum | |
| Inductance | 7.5 mH | |
| Length | 50 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?