Reference Only

800097-SF

Power Line Filters

Manufacturer:

Mfr Part:
800097-SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC
Current Rating1.2 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current340 uA
ApprovalsUL, CSA, IEC/EN
Operating Frequency0 Hz to 400 Hz
Capacitance15 nF
ComplianceUL; CSA; IEC/EN
Height24.8 mm
Inductance10 mH
Length65.6 mm
Product TypePower Line Filters
SubcategoryPower Condition
Width45 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?