Reference Only
800060-SF
Pulse Transformers
Datasheet
800060-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 3:1:1 | |
| Inductance | 35 mH | |
| Voltage Time - Et | 500 V/us | |
| Mounting Style | Through Hole | |
| Length | 25.5 mm | |
| Width | 25.5 mm | |
| Height | 25 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Primary Voltage Rating | 380 V | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?