Reference Only

7KEHD10ABSD

Power Line Filters KEH 7A 2S SP DELTA BS 440 VAC.

Manufacturer:

Mfr Part:
7KEHD10ABSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating440 VAC
Current Rating7 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current10 mA
Operating Frequency50 Hz
ComplianceUL; CSA
Height95 mm
Length198 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width65 mm
Part # Aliases2-1609969-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.70$1,337.00
Need more?