Reference Only
7BCF6
Obsolete
Power Line Filters Power Line Fillers
Datasheet
7BCF6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Power Line Filter | |
| Voltage Rating | 277 VAC, 480 VAC | |
| Current Rating | 7 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Bolt In | |
| Leakage Current | 30 mA | |
| Packaging | Bulk | |
| Operating Frequency | 60 Hz | |
| Capacitance | 1.98 uF, 3.3 uF | |
| Inductance | 2.43 mH | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 2-1609091-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?