Reference Only

796500-2

Standard Circular Connector CPC POSTED RCPT 13-7 R/A.

Manufacturer:

Mfr Part:
796500-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Assemblies
Number of Positions7 Position
Contact GenderSocket (Female)
Shell Size13
Mounting StylePanel
Termination StyleThrough Hole
Contact PlatingGold
Shell MaterialPolyamide (PA)
Diameter20.82 mm
Height32.53 mm
SeriesCPC
PackagingTray
Housing MaterialThermoplastic
Lead Free Solder ProcessesWave solder capable to 260 deg C
Mating StyleThreaded
Mounting AngleRight Angle
Mounting MethodFlange with Threaded Inserts
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size3/4-20
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 128 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.24$4,894.72
Need more?