796460-7 TE Connectivity / AMP

796460-7

Obsolete
Fixed Terminal Blocks 5.0MM BRD MNT 7 POS TOP WIRE ENTRY

Manufacturer:

Mfr Part:
796460-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions7 Position
Pitch5 mm
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleVertical
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialNylon
Length37.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Wire OrientationTop

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?