Reference Only

796403-1

End of Life
Standard Circular Connector CPC POSTED RCPT 11-4 R/A

Manufacturer:

Mfr Part:
796403-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Assemblies
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size11
Mounting StylePanel
Termination StyleThrough Hole
Contact PlatingGold
Shell MaterialPolyamide (PA)
Diameter17.78 mm
Height28.57 mm
SeriesCPC
Housing MaterialThermoplastic
Lead Free Solder ProcessesWave solder capable to 240 C
Mating StyleThreaded
Mounting AngleRight
Mounting TypeFlange with Mounting Holes
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size5/8-24
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?