Reference Only
796348-1
Standard Circular Connector CPC POSTED RCPT 17-14,R/A
Datasheet
796348-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connector Assemblies | |
| Number of Positions | 14 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 17 | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Shell Material | Polyamide (PA) | |
| Diameter | 26.67 mm | |
| Height | 36.45 mm | |
| Series | CPC | |
| Packaging | Tray | |
| Housing Material | Thermoplastic | |
| Insert Arrangement | 17-14 | |
| Lead Free Solder Processes | Wave solder capable to 260 C | |
| Mating Style | Threaded | |
| Mounting Angle | Right Angle | |
| Mounting Type | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?