Reference Only

796131-2

Obsolete
Heavy Duty Power Connectors PWR TAP 6P INSULATE HGH TORQUE

Manufacturer:

Mfr Part:
796131-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
Current Rating25 A
Number of Positions6 Position
Termination StyleScrew
Contact PlatingTin Lead, Bright
Contact MaterialCopper Alloy
PackagingBulk
ComplianceUL
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?