Reference Only

794040-1

Obsolete
Pin & Socket Connectors 12P MINI UMNL HDR AS

Manufacturer:

Mfr Part:
794040-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
Number of Positions12 Position
Contact GenderPin (Male)
Termination StyleThrough Hole
Housing MaterialPolyamide (PA)
Contact MaterialBrass
Contact PlatingMatte Tin
Voltage Rating600 V
Current Rating9.5 A
SeriesMini-Universal MATE-N-LOK
TradenameMATE-N-LOK
ComplianceUL
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?