Reference Only

788189-2

Standard Circular Connector CPC 17-3 RCPT ASSY REV SEX.

Manufacturer:

Mfr Part:
788189-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderWithout Socket Contacts
Shell Size17
Mounting StylePanel
Shell MaterialNylon
Diameter26.67 mm
Height36.45 mm
SeriesCPC
Housing MaterialNylon
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting MethodFlange with Mounting Holes
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size15/16-20
TradenameCPC Series 5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 144 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.06$10,952.64
Need more?