Reference Only

787834-1

Obsolete
USB Connectors USB VERT RCPT ASSY

Manufacturer:

Mfr Part:
787834-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesUniversal Serial Bus (Standard and Mini) Connectors
Flammability RatingUL 94 V-0
Insulator ColorBlack
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?