Reference Only

787616-1

Obsolete
USB Connectors 4P 'A' RECEPTACLE

Manufacturer:

Mfr Part:
787616-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
Termination StyleSolder
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesUniversal Serial Bus (Standard and Mini) Connectors
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Insulator ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
SubcategoryUSB Connectors
Part # Aliases547268-000 AMPS-0-0787616-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?