Reference Only

787254-1

Obsolete
I/O Connectors 68P CHAMP RECEPT THRU-HOLE

Manufacturer:

Mfr Part:
787254-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions68 Position
Pitch0.8 mm
Voltage Rating30 VAC
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Contact MaterialPhosphor Bronze
Current Rating1.5 A
Features0.8 (.031) printed circuit board and cable connectors
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?