Reference Only
787233-1
Obsolete
I/O Connectors 50 POS BACKSHELL KIT 0.8MM CHAMP
Datasheet
787233-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Accessory Type | Backshell Kit | |
| Number of Ports | 1 Port | |
| Number of Positions | 50 Position | |
| Product Type | I/O Connectors | |
| Product | Hardware | |
| Series | Champ 0.8 mm | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?