Reference Only

786555-9

D-Sub High Density Connectors 100 50SR VRT RECEPT.

Manufacturer:

Mfr Part:
786555-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions100 Position
GenderFemale
Termination StyleThrough Hole
Contact PlatingGold
Series0.05
PackagingTube
Contact MaterialPhosphor Bronze
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$23.82$1,429.20
$23.80$2,856.00
$23.33$6,999.00
Need more?
Contact Us