Reference Only

786554-2

D-Sub High Density Connectors 26 50SR VRT RCPT L R.

Manufacturer:

Mfr Part:
786554-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows2 Row
GenderFemale
Contact PlatingGold
SeriesSeries III
PackagingTube
Contact MaterialPhosphor Bronze
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell MaterialCarbon Steel
Shell PlatingTin over Copper
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 882 / Multiples: 882)
Quantity Unit PriceExt. Price
$8.97$7,911.54
Need more?