Reference Only

786534-1

Obsolete
D-Sub High Density Connectors HD-20 37P PLUG

Manufacturer:

Mfr Part:
786534-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions37 Position
GenderMale
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
SeriesHD-20
Contact MaterialCopper Alloy
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell Size4
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?