Reference Only

786152-3

Obsolete
I/O Connectors 68 50SR BKSHL KIT W/

Manufacturer:

Mfr Part:
786152-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductHardware
Number of Positions18 Position
Mounting StyleCable
Mounting AngleStraight
SeriesAmplimite 0.05
Accessory TypeBackshell Kit, SCSI
ColorBlack
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?