Reference Only

776532-4

Automotive Connectors PLUG 8P 2 ROW GRN w/RED DIA WIRE SEAL.

Manufacturer:

Mfr Part:
776532-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch4.5 mm (0.177 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGreen
Sealed / UnsealedSealed
SeriesAmpseal 16
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Description/FunctionAMPSEAL 16, Housing for Female Terminals
Flammability RatingUL 94 HB
Height31.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIP67
Length29.33 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.3 mm
SubcategoryAutomotive Connectors
Voltage Rating250 VDC
Width36.8 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesAS16-ST-06-08SD-E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 342 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.60$1,231.20
$3.50$1,795.50
$2.99$3,010.93
$2.78$6,972.24
Need more?