Reference Only

776261-4

Automotive Connectors 14 POS AMPSEAL VERTICAL HDG.

Manufacturer:

Mfr Part:
776261-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions14 Position
Pitch4 mm (0.157 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedUnsealed
ApplicationPower, Signal, Wire-to-Board/Device
Contact GenderPin (Male)
Contact MaterialTin
Contact TypePin
Current Rating8 A
Description/FunctionAMPSEAL, Automotive Headers
Flammability RatingUL 94 V-0
Height34.3 mm
Length48.8 mm
MaterialPlastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC
Width32.1 mm
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.49$988.20
$5.20$1,310.40
$4.69$2,363.76
Need more?