
776260-4
Automotive Connectors .
Datasheet
776260-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 14 Position | |
| Gender | Pin (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Sealed / Unsealed | Sealed | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Vertical | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.20 | $1,296.00 | |
| $6.00 | $1,512.00 | |
| $5.87 | $2,958.48 | |
| $5.61 | $5,654.88 |
Need more?