Reference Only

770894-7

Headers & Wire Housings 07P SL156 HSG W/THRU BD LATCH.

Manufacturer:

Mfr Part:
770894-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions7 Position
Pitch3.96 mm (0.156 in)
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesSL-156
ApplicationWire-to-Board
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.313$782.50
$0.312$1,560.00
$0.305$3,050.00
Need more?