Reference Only
765271-1
Power to the Board ACTION PIN HEADER AS.
Datasheet
765271-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Pitch | 2.54 mm | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 832 / Multiples: 832)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.44 | $7,022.08 |
Need more?