Reference Only

75KEMS10BBSD

Power Line Filters KEM 75A 1S HIGH PER SP BS DELTA 520 VAC.

Manufacturer:

Mfr Part:
75KEMS10BBSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating520 VAC
Current Rating75 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current10 mA
Operating Frequency50 Hz
ComplianceUL; CSA
Height135 mm
Length270 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width85 mm
Part # Aliases6-1609967-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$411.75$1,647.00
Need more?