Reference Only

75KEBS10AFPD

Power Line Filters KEB 75A 1S SP DELTA 440VAC 50HZ.

Manufacturer:

Mfr Part:
75KEBS10AFPD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase General Purpose EMI Filter
Voltage Rating440 VAC
Current Rating75 A
Mounting StyleChassis Mount
Termination StyleQuick Connect, Screw
Leakage Current6 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height92 mm
Length300 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width160 mm
Part # Aliases2-1609965-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$407.30$814.60
$404.25$4,042.50
$401.25$10,432.50
Need more?