Reference Only
750820-1
Obsolete
D-Sub Dualport Connectors RCPT/RCPT 26/26P R/A 170
Datasheet
750820-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Female / Female | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Filtered | Unfiltered | |
| Product Type | Dual Port D-Sub Connectors | |
| Series | 0.05 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?