Reference Only

749877-7

End of Life
D-Sub Standard Connectors 68 50SR PANEL MOUNT 512

Manufacturer:

Mfr Part:
749877-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions68 Position
Termination StyleIDC
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell MaterialSteel
Shell PlatingNickel over Copper
SeriesAmplimite 0.05
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating1 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Pitch1.27 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?