Reference Only
749769-1
Obsolete
D-Sub High Density Connectors PLUG FRNT MTL SHL 26
Datasheet
749769-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Gender | Male | |
| Termination Style | Through Hole | |
| Mounting Angle | Right | |
| Contact Plating | Gold | |
| Series | HD-22 | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?