Reference Only

749721-5

D-Sub Standard Connectors 50 POS VERT RCPT ASY.

Manufacturer:

Mfr Part:
749721-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell MaterialSteel
Shell PlatingTin over Copper
FilteredUnfiltered
SeriesSeries III
PackagingTube
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 630 / Multiples: 630)
Quantity Unit PriceExt. Price
$14.67$9,242.10
Need more?
Contact Us