Reference Only

749621-9

Obsolete
I/O Connectors 100 POS CABLE PLUG CONN/COVER KIT

Manufacturer:

Mfr Part:
749621-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderMale
Number of Positions100 Position
Voltage Rating100 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleWire
SeriesSeries III
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
ColorBlack
Contact MaterialPhosphor Bronze
Current Rating1 A
Features0.050 Series Cable Connectors
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSCSI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?