Reference Only

749193-2

I/O Connectors 50 POS BKSHELL KIT SHIELDED W/ LATCHES

Manufacturer:

Mfr Part:
749193-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductHardware
Number of Positions50 Position
Mounting StyleCable
Mounting AngleStraight
SeriesAmplimite 0.05
PackagingBulk
Accessory TypeBackshell Kit
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?