Reference Only
749191-1
Obsolete
I/O Connectors 28 50SR KIT ST UK
Datasheet
749191-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Hardware | |
| Number of Positions | 28 Position | |
| Mounting Style | Cable | |
| Mounting Angle | Straight | |
| Series | Amplimite 0.05 | |
| Accessory Type | Backshell Kit, SCSI | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?