Reference Only
749080-1
I/O Connectors 50 POS BKSHELL KIT MALE JACKSCREW.
Datasheet
749080-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Accessory Type | Backshell Kit | |
| Features | SCSI | |
| Housing Material | Zinc | |
| Mounting Angle | Straight | |
| Number of Ports | 1 Port | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Product Type | I/O Connectors | |
| Product | Accessories | |
| Series | Amplimite 0.05 | |
| Subcategory | I/O Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.59 | $3,538.50 |
Need more?