Reference Only
747953-1
Obsolete
D-Sub Standard Connectors ENCLOSURE RECEPT KIT
Datasheet
747953-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Socket Contacts | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Tin | |
| Type | Receptacle | |
| Shell Size | 2 (A) | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Compliance | UL | |
| Contact Material | Zinc Alloy | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?