Reference Only

747141-2

D-Sub Standard Connectors 15P RECPT ACTION PIN threaded inserts

Manufacturer:

Mfr Part:
747141-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Socket Contacts
Termination StyleThrough Hole - Press Fit
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTray
Contact MaterialCopper Alloy
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?