Reference Only
7022QH
Time Delay & Timing Relays RLY STD OFF 2P 12VDC 30MIN.
Datasheet
7022QH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 12 VDC | |
| Timing Range | 30 m | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 4-1472969-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $829.58 | $4,147.90 | |
| $730.41 | $7,304.10 |
Need more?