Reference Only
7022BE
Time Delay & Timing Relays .
Datasheet
7022BE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Operating Supply Voltage | 220 VAC | |
| Timing Range | 20 s to 200 s | |
| Contact Rating | 10 A | |
| Series | 7000 | |
| Compliance | CE | |
| Mode of Operation | Off Delay | |
| Mounting Style | Panel Mount | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1423162-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $707.16 | $11,314.56 |
Need more?