Reference Only

7012OD

Time Delay & Timing Relays .

Manufacturer:

Mfr Part:
7012OD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination StyleScrew
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage24 VDC
Timing Range5 s to 50 s
Contact Rating10 A
Length76.2 mm
Width73.1 mm
Height114.8 mm
Series7000
Mounting StylePanel Mount
Operation ModeOn Delay
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases1-1423159-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9107008000
TARIC9107000090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$884.10$7,072.80
$815.78$8,157.80
Need more?