Reference Only

7012CD

Time Delay & Timing Relays 2FormC DPDT 480V 10A.

Manufacturer:

Mfr Part:
7012CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination StyleScrew
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage480 VAC
Contact Rating10 A
Series7000
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases3-1423157-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 2)
Quantity Unit PriceExt. Price
$580.67$9,290.72
Need more?