Reference Only

7012ABT

Time Delay & Timing Relays 7012ABT=RLY,STD,ON 2P,120VAC,5SEC,T OPT.

Manufacturer:

Mfr Part:
7012ABT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage120 VAC
Timing Range0.5 s to 5 s
Series7000
Mode of OperationOn Delay
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases9-1423157-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$899.48$4,497.40
$800.47$8,004.70
Need more?